TE Connectivity 114017 DT Bullet Connector Filler Plug 1 pc With Housing

Image Representative of Range

TE Connectivity 114017 DT Bullet Connector Filler Plug 1 pc With Housing

MPN
114017
EAN-13
2050003952972
Order Code
07-3362
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.265
100+ £0.244
500+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,198 in stock

TE Connectivity's bullet connector filler plug, part number 114017, is used for sealing unused connector cavities in DT series round connectors. This component ensures protection against environmental factors and maintains connector integrity. Typical applications include automotive and industrial equipment where environmental protection is crucial.
Type Bullet connector filler plug
Cable Diameter 3.07mm
Color White
Colour White
Connection Angle 180°
For Use With/ Related Products DT
Length 14.61mm
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Nominal Current 17.5A
Nominal Voltage 250V
Reach SVHC Compliant No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot