TE Connectivity 2-1105051-2 HN Socket Contact 0.5 AU 1 pc

Image Representative of Range

TE Connectivity 2-1105051-2 HN Socket Contact 0.5 AU 1 pc

MPN
2-1105051-2
EAN-13
2050003086349
Order Code
07-4073
Country of Origin
USA
View Full Product Range (3)

Discontinued


The TE Connectivity HN.D-C-BU.AU.0,5 socket contact is an industry-grade connector made for high voltage applications. Known for its heavy-duty construction, it is suitable for use in electrical and industrial engineering settings. This multicore connector ensures reliable performance and durability in demanding environments.
Insulation Silver-plated copper alloy
Colour Silver
Tab Thickness 0.5mm
Gender Female
Color Silver
Connection Crimp
Contact Current Rating 10a
Contact Material Copper Alloy
Contact Plating Silver
Contact Type Power|Signal
Core connector 0.5mm²
Current Rating 10a
DC Rated Voltage 300v
ELV Compliant
Length 21.6mm
Material Copper Alloy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute HN.D-C-BU.AU.0,5
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Box
Plating Gold
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HN.D, HTS
Shielding Unshielded
Termination Crimp
Test current 10A
Type HN.D-C-BU.AU.0,5
Voltage Rating (AC) 250v
Wire/Cable Diameter 0.5mm
Wire/Cable Gauge 26AWG

Trustpilot