TE Connectivity Circular Contacts Socket housing cable 608605

The group comprises socket housings with varying pin configurations manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Type Pitch Number of Ways Number of Rows Mounting Type Mounting Direction Approvals Case Material Connection Angle AWG (min.) AWG max. Colour Contact Gender Dielectric Withstanding Voltage Circuit Application Color Compatible With Agency/Standards Products Insulator Color Connection Insulator Material
TE 640250-4 SL-156 Socket Housing 4 Pins 1 Piece
TE 640250-4 SL-156 Socket Housing 4 Pins 1 Piece
Order code: 07-4736
MPN: 640250-4
50+ £0.120
Price per unit Ex VAT
Socket housing cable 3.96mm 4 1 Cable Mount (Free-Hanging) Straight CSA Polyamide 30 18 Ecru Power & Signal Natural CSA Crimp
TE Connectivity DTM DTM06-6S-E007 Socket Housing 6 Pins 1 pc
TE Connectivity DTM DTM06-6S-E007 Socket Housing 6 Pins 1 pc
Standard range
Order code: 07-5400
MPN: DTM06-6S-E007

Despatched within 4 working days - 116 in stock
1+ £5.43
10+ £4.89
50+ £4.54
Price per unit Ex VAT
Socket, straight 2 PA GF 180° Grey FEMALE 1500VAC GRAY THERMOPLASTIC

Trustpilot