TE Connectivity DTM DTM06-6S-E007 Socket Housing 6 Pins 1 pc

Image Representative of Range

TE Connectivity DTM DTM06-6S-E007 Socket Housing 6 Pins 1 pc

MPN
DTM06-6S-E007
EAN-13
2050005364421
Order Code
07-5400
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £4.89
50+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TE Connectivity DTM06-6S-E007 is a socket housing cable with a total of six pins. It is typically used in automotive applications for secure and reliable electrical connections. This product ensures robust performance and durability in harsh environments.
Type Socket, straight
Number of Contacts 6
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dielectric Withstanding Voltage 1500VAC
Dimensions (L x W x H) 30.10 x 15.24 x 17.65 mm
Height 17.65mm
Industrial packaging No
Insulator Color GRAY
Insulator Material THERMOPLASTIC
IP Rating IP68
Length 30.10mm
Manufacturer Series DTM
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Number Of Connectors ONE
Pins per row 3
Reliability COMMERCIAL
Series DTM
Termination Type CRIMP
Total Number of Contacts 6
Width 15.24mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot