TE Connectivity's 640250-4 is a power connector designed for female use with four contacts, suitable for crimping.
It is known for its secure and reliable electrical connections.
This connector is typically used in industrial and automotive applications, where robust and efficient power distribution is required.
Its durable construction is ideal for environments demanding high performance and reliability.
| Type |
Socket housing cable |
| Pitch |
3.96mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
30 |
| AWG max. |
18 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
CSA |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
6.35 |
| Connector Length |
.621 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Material |
Bronze, CuSn |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
5a |
| Depth |
16.76mm |
| Dimensions |
(L x W x H) 7.28 x 16.76 x 15.77 mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
15.77mm |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Length |
7.28mm |
| Material |
Nylon |
| Mating Alignment |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
0.823mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.05mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
SL-156 |
| Mount |
Free Hanging, Cable, PCB |
| Nominal Current |
6.50A |
| Nominal current - rounded value |
6.5A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
4 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
SL-156 |
| Shrouded |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
16.76mm |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Size |
30 – 18 |