TE Connectivity Circular Contacts Socket housing cable 608594

TE Connectivity produces a series of EI socket housings with varying numbers of pins and a standard spacing of 2.50mm.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Approvals Color Contact Current Rating Contact Gender Dielectric Withstanding Voltage Depth Dimensions ELV Flammability Rating Height Gender Insulator Color Insulator Material Housing Color Lead Free Material Mating Alignment Max Operating Temperature Mating Connector Lock
TE Connectivity 171822-2 EI Socket Housing 2 Pins 2.50mm Spacing
TE Connectivity 171822-2 EI Socket Housing 2 Pins 2.50mm Spacing
Extended range
Order code: 07-3791
MPN: 171822-2

760 available to back orderBack-order availability date - 27/04/2026
25+ £0.160
Price per unit Ex VAT
2 UL Natural 2a Female 14mm (L x W) 5.8 mm x 14 mm Compliant UL94 V-0 5.75mm Receptacle Natural Lead Free Nylon Yes (With) 95°C Yes (With)
TE Connectivity 171822-3 EI Series Socket Housing 3 Pins 2.50mm Spacing
TE Connectivity 171822-3 EI Series Socket Housing 3 Pins 2.50mm Spacing
Standard range
Order code: 07-3792
MPN: 171822-3

10 in stock, despatched in 4 working days
50+ £0.159
3000+ £0.143
Price per unit Ex VAT
3 UL Natural 2a Female 14mm (L x W x H) 5.8 x 14 x 9.4 mm Compliant UL94 V-0 9.4mm Receptacle Natural Lead Free Yes (With) Yes (With)
TE Connectivity 171822-4 EI Socket Housing 4 Pins 2.50mm Spacing
TE Connectivity 171822-4 EI Socket Housing 4 Pins 2.50mm Spacing
Standard range
Order code: 07-3793
MPN: 171822-4

177 in stock, despatched in 4 working days
25+ £0.183
50+ £0.158
100+ £0.141
500+ £0.139
2000+ £0.138
Price per unit Ex VAT
4 FEMALE 750VAC (L x W x H) 5.8 x 14 x 11.9 mm 11.9mm NATURAL NYLON66 95
TE Connectivity 171822-6 EI Series Socket Housing 6 Pins 2.50 Mm Spacing
TE Connectivity 171822-6 EI Series Socket Housing 6 Pins 2.50 Mm Spacing
Standard range
Order code: 07-3794
MPN: 171822-6

197 in stock, despatched in 4 working days
50+ £0.150
Price per unit Ex VAT
6 UL Natural 2a Female 14mm (L x W x H) 5.8 x 16.9 x 14 mm Compliant UL94 V-0 14mm Female Natural Not Applicable Yes (With) Yes (With)


Trustpilot