The TE Connectivity socket housing cable EI Series, model number 171822-6, features a total of six pins with a contact spacing of 2.50 mm. This product, often associated with Tyco Electronics, is ideal for compact and efficient electrical connections. It is commonly used in applications requiring reliable and precise connectivity solutions, such as automotive and industrial equipment.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
UL |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
5.75 |
| Connector Length |
14 |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| CS |
2.50mm |
| Depth |
14mm |
| Dimensions |
(L x W x H) 5.8 x 16.9 x 14 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
14mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Insulation Resistance |
500 |
| Lead Free |
Not Applicable |
| Length |
5.8mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Maximum Temperature |
+95°C |
| Min. temperature |
-20°C |
| Misc Attribute |
EI |
| Mount |
Free Hanging, Cable |
| Nominal Current |
2A |
| Nominal current - rounded value |
2A |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
6 |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EI Series |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
16.9mm |