TE Connectivity's EI Series socket housing cable, part number 171822-4, features 4 pins with a contact spacing of 2.50 mm. This connector is ideal for use in telecommunications and industrial equipment due to its robust design and reliable connection. Typical applications include wiring harnesses where secure electrical connections are critical.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
UL |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
5.75 |
| Connector Length |
14 |
| Connector Product Type |
Housing |
| Connector Profile |
Standard |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Type |
Socket |
| CS |
2.50mm |
| Dielectric Withstanding Voltage |
750VAC |
| Dimensions |
(L x W x H) 5.8 x 14 x 11.9 mm |
| Height |
11.9mm |
| Housing Material |
Nylon 6/6 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Insulation Resistance |
500 |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON66 |
| Length |
5.8mm |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Maximum Operating Temperature |
95 |
| Maximum Temperature |
+95°C |
| Min. temperature |
-20°C |
| Minimum Operating Temperature |
-20 |
| Misc Attribute |
EI |
| Nominal Current |
2A |
| Nominal current - rounded value |
2A |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-4 – 203 |
| Operating Voltage |
350 |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| Pin shape |
Rectangular |
| Pins per row |
4 |
| Primary Product colour |
Natural |
| Rated Current (Signal) |
2 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Series |
EI Series |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
4 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
14mm |