Christmas Opening Hours and Delivery Dates here
TE Connectivity CH6881-000 RayGel Plus 2 Cable Sleeve Single Piece

TE Connectivity CH6881-000 RayGel Plus 2 Cable Sleeve Single Piece

Order Code:

07-5178

Brand: TE Connectivity MPN: CH6881-000 EAN-13: 4015899500124

Discontinued


TE Connectivity's CH6881-000 RayGel Plus 2 is a cable sleeve designed for cable repair and protection. This product provides a durable protective sheath over cables, ensuring resilience against environmental factors. It is typically used to maintain the integrity of electrical connections in outdoor or industrial settings.
Colour Black
Length 233mm
Type Cable sleeve
Dim (L x W) 233 mm x 78 mm
Fire protection properties w/o label
max. cross section 6mm²
Max. temperature +90°C
Min. cross section 1.50mm²
Misc Attribute RayGel Plus 2
Width 78mm

Trustpilot