TE Connectivity CH02044001 Spiral Wraps Sleeves Tubing Conduit .512

MPN
CH02044001
Order Code
15-3569
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity CH02044001 spiral wrap is a durable and flexible conduit tubing with a diameter of 0.512 inches.

It is designed for organising and protecting cables and wires in various electrical and mechanical applications.

The spiral sleeve provides abrasion resistance and easy access for wire maintenance.

Typical uses include managing cable harnesses in automotive, aerospace, and industrial settings.


Diameter Adjustable
Colour Black
Type Heat Shrink Tubing
Body Material Polyester
Maximum Operating Temperature 150°C
Minimum Operating Temperature -50°C
Mount Cable
Packaging Spool

Reviews

Be the first to submit a review

Trustpilot