TE Connectivity CH02034001 Spiral Wrap Sleeves Tubing Conduit Braid .394

MPN
CH02034001
Order Code
15-7600
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,500 in stock

TE Connectivity's CH02034001 is a spiral wrap sleeve designed for cable protection.

It has a .394 inch size and offers flexibility and durability.

The sleeve is typically used in electrical and automotive applications to organise and shield wiring.

Its robust construction helps prevent abrasion and manage cable routing effectively.


Diameter Adjustable
Colour Black
Type Heat Shrink Tubing
Body Material Polyester
Maximum Operating Temperature 150°C
Minimum Operating Temperature -50°C
Mount Cable
Packaging Spool

Reviews

Be the first to submit a review

Trustpilot