TE Connectivity CH02024001 Spiral Wraps Sleeves Tubing Conduit BRAID .236

MPN
CH02024001
Order Code
15-3570
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
300+ £0.627
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 900 in stock

TE Connectivity's CH02024001 is a spiral wrap designed for durable cable management.

It features robust sleeving that protects against abrasion and wear.

The .236 measurement indicates a suitable diameter for small to medium-sized cables.

Typical applications include organising wiring in electrical panels and machinery.


Diameter Adjustable
Colour Black
Type Heat Shrink Tubing
Body Material Polyester
Maximum Operating Temperature 150°C
Minimum Operating Temperature -50°C
Packaging Spool

Reviews

Be the first to submit a review

Trustpilot