TE Connectivity CC2619-000 D-406 Solder Sleeves Shield Tubing Clear

MPN
CC2619-000
Order Code
15-3556
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
300+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 86 in stock

TE Connectivity's CC2619-000 D-406 solder sleeves provide reliable connections for shielding and environmental protection.

These clear sleeves feature a pre-installed solder ring, ensuring consistent soldering.

They are typically used in aerospace and defence applications for wire splicing and shielding.

The design allows for easy inspection of the connection after installation.


Colour Transparent
Type Solder Sleeve
Body Material Nylon
Color Red
Insulation Fully Insulated Heat Shrink
Mount Cable
Number of Wire Entries 2
Package/Case 406
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot