TE Connectivity CB7765-000 RW-200 Heat Shrink Tubing 3/8 Inch Black

MPN
CB7765-000
Order Code
15-7814
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £27.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 08/10/2026

TE Connectivity's CB7765-000 RW-200 heat shrink tubing is a flexible, flame-retardant solution with a 3/8 inch diameter.

It features excellent chemical and abrasion resistance, suited for harsh environments.

Typically used in electrical insulation, it provides reliable protection for wires and cables.

The black tubing is commonly employed in aerospace, automotive, and industrial applications.


Type Heat Shrink Tubing
Colour Black
Color Black
Flexibility Flexible
Maximum Operating Temperature 200°C
Mechanical Resistance Fluids
Minimum Operating Temperature -40°C
Operating Temperature Range -40 – 392
Package/Case 200
Packaging Method Piece
Primary Product Material Crosslinked Fluoroelastomer
Product Source US
Shrunk Diameter .187
Supplied Diameter .375

Reviews

Be the first to submit a review

Trustpilot