TE Connectivity BSTS-17X4 Heat Shrink Tubing Black 17mm Diameter 4ft Length

MPN
BSTS-17X4
Order Code
15-7745
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 15 in stock

TE Connectivity's BSTS-17X4 is a black heat shrink tubing with a 17mm diameter and 4ft length.

It provides excellent insulation and protection for wires and cables.

The tubing is ideal for use in electrical applications requiring secure and reliable connections.

It is commonly used in automotive, marine, and industrial environments.


Type Heat Shrink Tubing
Length 1.2m
Colour Black
Body Material Polymer
Color Black
ELV Compliant
Inside Diameter 43.18mm
Lead Free Not Applicable
Material Polyolefin
Maximum Operating Temperature 110°C
Minimum Operating Temperature -55°C
Mount Wall
Packaging Bulk
Reach SVHC Compliant No
Series BSTS

Reviews

Be the first to submit a review

Trustpilot