TE Connectivity B-155-9002 Solder Sleeves With Shield Tubing

MPN
B-155-9002
Order Code
15-7751
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4,050 in stock

TE Connectivity's B-155-9002 is a solder sleeve with shield tubing designed for reliable electrical connections.

It features a heat-shrinkable outer sleeve and a pre-installed solder ring, ensuring secure and insulated joints.

The sleeve is ideal for aerospace and defence applications where environmental sealing and mechanical protection are critical.

Its design supports the efficient termination of coaxial cables and other shielded wires.


Colour Red, Clear
Length 26mm
Material PO, Polyolefin
Type Solder Sleeve
Body Material Polyolefin
ELV Compliant
Inside Diameter 2.7mm
Insulation Colour Clear
Insulation Material PO
Maximum Operating Temperature 125°C
Mount Cable
Package Quantity 100
Reach SVHC Compliant Unknown
Series SolderSleeve B-155
Termination Solder

Reviews

Be the first to submit a review

Trustpilot