TE Connectivity B-155-3811 Solder Sleeve With Shield Tubing

MPN
B-155-3811
Order Code
15-7799
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,340 in stock

The TE Connectivity B-155-3811 is a solder sleeve featuring shield tubing.

This product provides reliable connection and insulation for spliced wires.

It is commonly used in aerospace and military applications for its durability.

The solder sleeve ensures effective environmental sealing and mechanical protection.


Colour Clear
Length 42mm
Material Polyolefin
Type Solder Sleeve
Body Material Thermoplastic
Contact Material Copper
Contact Plating Tin
Diameter 10.7mm
ELV Compliant
Height 42mm
Insulation Material PO
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Reach SVHC Compliant Unknown
Series SolderSleeve B-155
Termination Solder
Wire/Cable Diameter 6.6mm

Reviews

Be the first to submit a review

Trustpilot