TE Connectivity B-155-09 Solder Sleeves Shield Tubing Heat Shrink

MPN
B-155-09
Order Code
15-8107
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 50 in stock

The TE Connectivity B-155-09 is a solder sleeve featuring heat shrink properties with shield tubing for secure connections.

It provides a reliable method for sealing and ground termination of cables.

This part ensures effective electrical insulation and strain relief.

It's typically used in aerospace, defence, and marine applications for protecting wire splices and harnesses.


Length 1.4inch
Colour Clear
Body Material Polyolefin
ELV Compliant
Government Qualified No
Inside Diameter 9.2mm
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Series SolderSleeve B-155

Reviews

Be the first to submit a review

Trustpilot