TE Connectivity B-155-07-35-22-5 Solder Sleeves Shield Tub HS-Shielded Terminato

MPN
B-155-07-35-22-5
Order Code
15-7621
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 31/08/2026

The TE Connectivity B-155-07-35-22-5 is a solder sleeve designed for shield termination.

It features heat-shrinkable tubing for added protection and reliability.

This component is commonly used in aerospace and military applications.

It ensures secure and efficient cable shielding connections.


Colour Clear
Length 32.5mm
Type Solder Sleeve
Body Material Polyolefin
Contact Material Copper
Contact Plating Tin
Government Qualified No
Insulation Colour Clear
Insulation Material Polyolefin
Maximum Operating Temperature 125°C
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Series SolderSleeve B-155
Termination Solder
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot