TE Connectivity B-155-05 Solder Sleeves And Shield Tubing HS-SOLDER

MPN
B-155-05
Order Code
15-7706
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 254 in stock

TE Connectivity B-155-05 Solder Sleeves are designed for reliable electrical connections and cable repairs.

They feature heat-shrinkable tubing that provides environmental protection and insulation.

These solder sleeves are ideal for aerospace and defence applications where secure connections are critical.

The use of these sleeves ensures efficient shielding and stress relief in wiring systems.


Colour Clear
Length 29.3mm
Material PO, Polyolefin
Type Solder Sleeve
Body Material Polyolefin
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Height 29.3mm
Inside Diameter 4.3mm
Insulation Material PO
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 100
Package/Case 125
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SolderSleeve B-155
Termination Solder
Wire/Cable Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot