TE Connectivity B-151-05 Solder Sleeves Shield Tubing Heat Shrink

MPN
B-151-05
Order Code
15-8481
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
600+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 10 in stock

The TE Connectivity B-151-05 is a solder sleeve designed for secure electrical connections.

It features heat-shrink tubing for insulation and protection.

This product ensures effective shielding for wires and can typically be used in aerospace and automotive applications.

The B-151-05 provides reliable environmental sealing and strain relief.


Length 29.3mm
Colour Clear
Body Material Polyolefin
Inside Diameter 4.8mm
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Mount Cable
Packaging Bulk
Radiation Hardening No
Series SolderSleeve B-151

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot