TE Connectivity B-106-1603 Terminal Heat Shrink Ring Yellow 12-10 1/4 Unshrouded

MPN
B-106-1603
Order Code
15-7344
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The TE Connectivity B-106-1603 Terminal is an unshrouded HSRing model in yellow.

It accommodates wire sizes from 12 to 10 AWG and features a 1/4-inch stud size.

This terminal provides reliable electrical connections for various applications.

It is typically used in automotive, industrial, and electrical equipment wiring.


Type Cable Markers, Heat shrink
Length 1.635inch
Colour Yellow
Color Yellow
Contact Material Copper, Copper Alloy
Contact Plating Tin
ELV Compliant
Insulation Insulated with Heat Shrink
Insulation Color Yellow
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Package Quantity 500
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Termination Crimp
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot