TE Connectivity B-106-1502 DuraSeal Terminal Ring Heat-Shrink Insulated

MPN
B-106-1502
Order Code
15-7979
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.691
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 02/11/2026

The TE Connectivity B-106-1502 is an insulated terminal ring that provides reliable connections in harsh environments.

Featuring heat-shrink insulation, it ensures a secure and moisture-resistant fit.

This terminal is ideal for automotive and marine applications where durability is essential.

Its robust construction supports optimal electrical performance.


Length 1.3inch
Colour Blue
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated with Heat Shrink
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper Alloy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Packaging Bulk
RoHS Compliant Yes
Series Dura-Seal®
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge -18AWG

Reviews

Be the first to submit a review

Trustpilot