TE Connectivity B-106-1501 DuraSeal Ring Terminal Heat Shrink Insulated

MPN
B-106-1501
Order Code
15-8532
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.908
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity's B-106-1501 is a DuraSeal ring terminal designed for reliable electrical connections.

It features heat shrink insulation for enhanced protection against environmental factors.

This terminal is typically used in automotive and marine applications due to its durability and moisture resistance.

The B-106-1501 ensures a secure and long-lasting connection.


Length 1.34inch
Colour Red
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Insulated
Insulation Material Polyamide
Lead Free Not Applicable
Material Copper Alloy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Package Quantity 100
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Dura-Seal®
Stud Size M5
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot