TE Connectivity B-106-1403 Terms Heat Shrink Ring 12-10 Yellow No8 Unshrouded

MPN
B-106-1403
Order Code
15-8381
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

TE Connectivity B-106-1403 terminals are unshrouded and have a yellow colour code for easy identification.

They are designed for use with 12-10 AWG wires and feature a No.

8 ring size.

These terminals provide a secure connection for electrical applications.

They are typically used in automotive and industrial wiring systems.


Colour Yellow
Color Yellow
Contact Material Copper
ELV Compliant
Insulation Material Nylon
Lead Free Not Applicable
Material Nylon
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Box
Package Quantity 500
Packaging Bulk
RoHS Compliant Yes
Series B-106

Reviews

Be the first to submit a review

Trustpilot