TE Connectivity B-050-02 Solder Sleeves And Shield Tubing 50mm Length

MPN
B-050-02
Order Code
15-8458
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

The TE Connectivity B-050-02 is a solder sleeve and shield tubing with a length of 50 mm.

It is designed to provide reliable electrical connections and environmental protection for cable splices.

The product features a heat-shrinkable design with pre-installed solder, ensuring efficient installation.

It is typically used in aerospace, automotive, and industrial applications for shielded cable terminations.


Sleeve Diameter Not Applicable
Colour Transparent Clear
Length 50mm
Type Solder Sleeve
Body Material Cross-Linked Modified Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C

Reviews

Be the first to submit a review

Trustpilot