TE Connectivity B-040-20-N Solder Sleeves Shield Tubing For Coaxial Terminator

MPN
B-040-20-N
Order Code
15-7719
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
25+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,700 in stock

The TE Connectivity B-040-20-N is a solder sleeve designed for coaxial cable termination.

It features heat-shrinkable tubing with a built-in solder preform.

This component ensures reliable shielding and strain relief.

It is typically used in aerospace and military applications.


Sleeve Diameter Not Applicable
Colour Blue, Clear, White, Natural
Length 30mm
Material Silver, PVDF
Type Solder Sleeve
Body Material Polyvinylidene
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 1000
Package/Case 316
Packaging Bulk
RoHS Compliant No
Series SolderSleeve B-040

Reviews

Be the first to submit a review

Trustpilot