Easter Opening Hours and Delivery Dates here

TE Connectivity ATUM-24/6-0-SP Heat Shrink Tubing 24MM 4:1 Black

Order Code:

15-7443

Brand: TE Connectivity MPN: ATUM-24/6-0-SP
Qty Unit Price (Ex VAT)
80+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
960 in stock, despatched in 5 working days

TE Connectivity's ATUM-24/6-0-SP is a black heat shrink tubing offering a 4:1 shrink ratio.

The tubing has a diameter of 24mm, making it suitable for a wide range of applications.

It provides effective insulation and protection for cables and components.

Typical uses include electrical and mechanical protection in automotive and industrial environments.


Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Supplied Diameter 24mm
Shrunk Diameter 41.66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot