TE Connectivity ASE42L04 Slide Switch 4PDT Auto Insertable

MPN
ASE42L04
Order Code
15-6167
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's ASE42L04 is a slide switch with a 4PDT configuration, designed for automated insertion.

This switch offers reliable performance and durable construction, suitable for various electronic applications.

It features a user-friendly interface for smooth operation and efficient functionality.

The ASE42L04 is commonly used in consumer electronics, communication devices, and industrial control systems.


Type Slide Switch
Contact Configuration 4PDT
Current Rating (Amps) 300mA
Actuator Colour Natural
Actuator Material Nylon
Contact Material Copper Alloy, Silver
Contact Plating Silver
Electrical Life 15000Cycles
Max Voltage Rating (DC) 115v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Orientation Straight
Packaging Rail/Tube
Throw Configuration 4PDT

Reviews

Be the first to submit a review

Trustpilot