TE Connectivity Ampmodu II Pin Header Right Angle Shrouded Double Row Tin

The AMPMODU II range of tin plated double row pin headers from TE Connectivity.

Description Image Product Buy Pricing (Ex VAT) Number of Positions Type Number of Rows Mouning Orientation Dielectric Withstanding Voltage Approvals Insulator Colour Board Standoff Insulator Material Mating Contact Row Spacing Colour Centerline (Pitch) Contact Current Rating Circuit Application Color Number Of Connectors Connector & Contact Terminates To Number Of PCB Rows Connector Contact Load Condition Contact Gender
TE Connectivity 280390-1 Ampmodu II Header Right Angle Shrouded Tin 2 x 8P Black
TE Connectivity 280390-1 Ampmodu II Header Right Angle Shrouded Tin 2 x 8P Black
Standard range
Order code: 63-7935
MPN: 280390-1

Order in multiples of 150


Despatched within 5 working days - 2,116 in stock
150+ £1.27
Price per unit Ex VAT
16 PCB Headers & Receptacles 2 Right Angle CSA No (Without) 2.54mm Power & Signal Black Printed Circuit Board Fully Loaded Male
TE Connectivity 280510-1 Ampmodu II Header Right Angle Shrouded Tin 2 x 9P Black
TE Connectivity 280510-1 Ampmodu II Header Right Angle Shrouded Tin 2 x 9P Black
Extended range
Order code: 63-7936
MPN: 280510-1

Order in multiples of 85


Available to back orderPlease contact us for lead time
85+ £1.68
Price per unit Ex VAT
RIGHT ANGLE 1050VAC BLACK GLASS FILLED THERMOPLASTIC 0.1 ONE 2 MALE
TE Connectivity 280522-1 Ampmodu II Header Right Angle Shrouded Tin 2x12P Black
TE Connectivity 280522-1 Ampmodu II Header Right Angle Shrouded Tin 2x12P Black
Standard range
Order code: 63-7937
MPN: 280522-1

Order in multiples of 750


Available to back orderBack-order availability date - 31/10/2026
750+ £2.19
Price per unit Ex VAT
24 PCB Headers & Receptacles 2 Right Angle CSA No (Without) 2.54mm Power & Signal Black Printed Circuit Board Fully Loaded Male
TE Connectivity 280392-1 Ampmodu II Header Right Angle Shrouded Tin 2x15P Black
TE Connectivity 280392-1 Ampmodu II Header Right Angle Shrouded Tin 2x15P Black
Extended range
Order code: 63-7938
MPN: 280392-1

Order in multiples of 45


Available to back orderPlease contact us for lead time
45+ £4.00
Price per unit Ex VAT
30 2 Right Angle CSA No (Without) Black 3a Male

Trustpilot