The AMPMODU II range of tin plated double row pin headers from TE Connectivity.
- Product type: connector
- Connector type: pin header
- Applies to: printed circuit board
- Colour: black
- Length: 3.5mm (.138 in )
- Number of positions per row: 9
- Number of rows: 2
- Row-to-row spacing: 2.54mm (.1 in )
- Contact plating: tin
- Contact plating thickness: 3.5
- Contact base material: phosphor bronze
- Housing material: thermoplastic
- UL flammability rating: UL94 V-0
- Mounting orientation: Horizontal/90°
- Termination method to PCB: through hole
- Agency/standard: CSA LR7189, UL E28476
- Solder tail contact plating material: tin
- Mating alignment type: polarized
- Header type: shrouded
- Termination post length: 3.5mm (.138 in )
- Profile: standard
- Contact shape: round
- Post size: 0.64mm
- Termination end plating material: tin
- Mating post length: 6.6mm (.26 in )
- Dielectric withstanding voltage: 750 V
- Mating connector lock: yes
- Mating connector lock type: detent windows
- Housing style: 3-Sided
- Shrouded end dimension (mm): 1.65
- Operating temperature range: -65 to +105°C
- Packaging quantity: 1
- Mftrs part no. 280510-1
| Pitch |
2.54mm |
| Mouning Orientation |
RIGHT ANGLE |
| Contact Gender |
MALE |
| Dielectric Withstanding Voltage |
1050VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
GLASS FILLED THERMOPLASTIC |
| Mating Contact Row Spacing |
0.1 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Plating Thickness |
138u |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Termination Type |
SOLDER |
| Total Number of Contacts |
18 |
| UL Flammability Code |
94V-0 |