TE Connectivity 280392-1 Ampmodu II Header Right Angle Shrouded Tin 2x15P Black

Image Representative of Range

TE Connectivity 280392-1 Ampmodu II Header Right Angle Shrouded Tin 2x15P Black

MPN
280392-1
Order Code
63-7938
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
45+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderPlease contact us for lead time

The AMPMODU II range of tin plated double row pin headers from TE Connectivity.


  • Product type: connector
  • Connector type: pin header
  • Applies to: printed circuit board
  • Colour: black
  • Length: 3.5mm (.138 in )
  • Number of positions per row: 15
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: tin
  • Contact plating thickness: 3.5
  • Contact base material: phosphor bronze
  • Housing material: thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Horizontal/90°
  • Termination method to PCB: through hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: tin
  • Mating alignment type: polarized
  • Header type: shrouded
  • Termination post length: 3.5mm (.138 in )
  • Profile: standard
  • Contact shape: round
  • Post size: 0.64mm
  • Termination end plating material: tin
  • Mating post length: 6.6mm (.26 in )
  • Dielectric withstanding voltage: 750 V
  • Mating connector lock: yes
  • Mating connector lock type: detent windows
  • Housing style: 3-Sided
  • Shrouded end dimension (mm): 1.65
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 280392-1
Number of Positions 30
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Right Angle
Approvals CSA
Board Standoff No (Without)
Colour Black
Contact Current Rating 3a
Contact Gender Male
Contact Material Bronze
Contact Mating Length 0.26inch
Contact Plating Tin
Contact Post Length 0.138inch
Contact Protection Yes (With)
Contact Shape Round
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Black
Keyed No
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Package Quantity 200
Packaging Box
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Thickness 3.5um
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.65mm
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot