TE Connectivity Amplimite HDP-20 D-sub Crimp Housing Male

TE Connectivity male housings from their Amplimite series. Suitable for Amplimite crimp contacts.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection Angle Body Material Centerline (Pitch) Contact Current Rating (Max) Length Material Number of Contacts Number of pins Number of Positions Number of Rows Package/Case Reach SVHC Compliant Width Type Plug / Socket Mounting Type Mounting Direction Plating Material Circuit Application
TE 167292-1 Amplimite HDP-20 D-sub Crimp Housing Male 9P Black
TE 167292-1 Amplimite HDP-20 D-sub Crimp Housing Male 9P Black
Standard range
Order code: 63-4973
MPN: 167292-1

Order in multiples of 150


Despatched within 5 working days - 1,425 in stock
150+ £1.43
Price per unit Ex VAT
9 180° Steel, Metal 2.7432mm 30.8mm Steel 9 9 9 2 No 12.55mm Male Plug Cable Mount (Free-Hanging) In-line Tin Signal
TE 167293-1 Amplimite HDP-20 D-sub Crimp Housing Male 15P Black
TE 167293-1 Amplimite HDP-20 D-sub Crimp Housing Male 15P Black
Standard range
Order code: 63-4974
MPN: 167293-1

Order in multiples of 150


Despatched within 5 working days - 3,000 in stock
150+ £1.66
Price per unit Ex VAT
15 180° Metal 2.7432mm 39.1mm Steel 15 15 15 2 Metal No 12.55mm Male Plug Cable Mount (Free-Hanging) In-line Tin Signal
TE 167294-1 Amplimite HDP-20 D-sub Crimp Housing Male 25P Black
TE 167294-1 Amplimite HDP-20 D-sub Crimp Housing Male 25P Black
Standard range
Order code: 63-4975
MPN: 167294-1

Order in multiples of 150


Despatched within 5 working days - 4,700 in stock
150+ £2.08
Price per unit Ex VAT
25 180° Steel, Metal 2.794mm 3.7 41.3mm Metal 25 25 25 2 Unknown 12.55mm Male Plug Cable Mount (Free-Hanging) In-line Tin Signal
TE 167296-1 Amplimite HDP-20 D-sub Crimp Housing Male 50P Black
TE 167296-1 Amplimite HDP-20 D-sub Crimp Housing Male 50P Black
Standard range
Order code: 63-4977
MPN: 167296-1

Order in multiples of 15


Available to back orderBack-order availability date - 27/10/2026
15+ £6.02
Price per unit Ex VAT
50 2.794mm 3.7 55.3mm 50 50 3 15.4mm Male Plug Cable Mount (Free-Hanging) In-line Tin Signal

Trustpilot