TE 167293-1 Amplimite HDP-20 D-sub Crimp Housing Male 15P Black

Image Representative of Range

TE 167293-1 Amplimite HDP-20 D-sub Crimp Housing Male 15P Black

MPN
167293-1
Order Code
63-4974
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,000 in stock

TE Connectivity's 167293-1 is a D-Sub Connector featuring a 15-position plug.

It is a male, unshrouded connector, commonly used for signal and data transmission.

This connector is typically applied in computer and telecommunications equipment.

The durable design ensures reliable performance in various electronic applications.


  • Product type: Connector
  • Connector type: Plug
  • Applies to: Pin Contacts
  • Colour: Black
  • Number of Rows: 2
  • Number of positions: 15
  • Housing material: Thermoplastic & Tinned Steel
  • UL flammability rating: UL94 V-0
  • Mating connector lock: Yes
  • Mating connector lock type: Mounting Holes
  • Shell size: 2
  • Insert material: Glass-Filled Nylon
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Grounding indents: Yes
  • Packaging quantity: 1
  • Mftrs part no. 167293-1
Type Male
Plug / Socket Plug
Mounting Type Cable Mount (Free-Hanging)
No. of Ways 15
Mounting Direction In-line
Connection Angle 180°
Plating Material Tin
Body Material Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range 1.73
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Current Rating 2.4a
Depth 17.6mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Thermoplastic
Length 39.1mm
Material Steel
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
No. of Rows 2
Number of Contacts 15
Number of pins 15
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 50
Package/Case Metal
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shielded Yes
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 12.55mm
Wire/Cable Diameter 1.73mm

Reviews

Be the first to submit a review

Trustpilot