TE 167292-1 Amplimite HDP-20 D-sub Crimp Housing Male 9P Black

MPN
167292-1
Order Code
63-4973
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,425 in stock

The TE Connectivity 167292-1 is a D subminiature connector with 9 male contacts, designed for reliable performance.

This unshrouded connector offers secure connections in compact spaces.

Ideal for telecommunications and data networking applications.

The robust construction ensures durability in demanding environments.


  • Product type: Connector
  • Connector type: Plug
  • Applies to: Pin Contacts
  • Colour: Black
  • Number of Rows: 2
  • Number of positions: 9
  • Housing material: Thermoplastic & Tinned Steel
  • UL flammability rating: UL94 V-0
  • Mating connector lock: Yes
  • Mating connector lock type: Mounting Holes
  • Shell size: 1
  • Insert material: Glass-Filled Nylon
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Grounding indents: Yes
  • Packaging quantity: 1
  • Mftrs part no. 167292-1
Type Male
Plug / Socket Plug
Mounting Type Cable Mount (Free-Hanging)
No. of Ways 9
Mounting Direction In-line
Connection Angle 180°
Plating Material Tin
Body Material Steel, Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range 1.73
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Current Rating 2.4a
Depth 17.6mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Thermoplastic
Length 30.8mm
Material Steel
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
No. of Rows 2
Number of Contacts 9
Number of pins 9
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shielded Yes
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 12.55mm
Wire/Cable Diameter 1.73mm

Reviews

Be the first to submit a review

Trustpilot