TE Connectivity ADPA0804 DIP SW SPST Piano 8Pos PCB

MPN
ADPA0804
Order Code
15-6205
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 10 in stock

The TE Connectivity ADPA0804 is an 8-position DIP switch with SPST configuration suitable for PCB mounting.

It features a piano-style actuator for easy operation.

Its compact design is ideal for applications requiring reliable signal switching or circuit configuration.

Common uses include consumer electronics, telecommunications, and industrial controls.


Circuit SPST
Number of Positions 8
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Length 2.1mm
Actuator Material Nylon, Polyamide
Contact Material Copper Alloy
Contact Plating Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Orientation Straight
Packaging Rail/Tube
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot