TE Connectivity ADP0804 DIP Switch SPST 8P Piano Through-Hole

MPN
ADP0804
Order Code
15-6240
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,239 in stock

The TE Connectivity ADP0804 is an eight-position DIP switch designed for through-hole mounting.

It features a single pole, single throw (SPST) configuration in a piano-style format.

This component is ideal for setting electronic parameters and addressing in telecommunications equipment and industrial controls.

Its compact design allows for easy integration into printed circuit boards.


Type DIP switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Length 2.11mm
Actuator Material Polyamide
Contact Current Rating 25mA
Contact Material Gold, Copper Alloy, Silver
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 8
Orientation Straight
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot