TE Connectivity ADP0404 Piano DIP Switch SPST 4P Through Hole

MPN
ADP0404
Order Code
15-6206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
175+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 175
Despatched within 5 working days - 3,685 in stock

The TE Connectivity ADP0404 is a piano DIP switch with a single pole single throw configuration and four positions.

It features a through hole mounting style, suitable for secure placement on circuit boards.

This switch is typically used for setting configurations in electronic devices.

Its compact design allows for easy integration in various small-scale electronic projects.


Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Actuator Length 2.11mm
Actuator Material Polyamide
Contact Current Rating 25mA
Contact Material Gold, Copper Alloy, Silver
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 4
Orientation Straight
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot