TE Connectivity ADP0204 DIP Switch SPST 2P Piano Through-Hole

MPN
ADP0204
Order Code
15-6140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
120+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 120
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity ADP0204 is a dual-position DIP switch.

It features a single pole, single throw (SPST) configuration with a piano style for easy operation.

Designed for through-hole mounting, it suits printed circuit board applications.

It is typically used in electronic equipment for settings configuration and circuit design customisation.


Type DIP switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Piano
Contact Material Silver
Flammability Rating UL94 V-0
Number of Circuits 2
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot