TE Connectivity ADF08STTR04 DIP S Flush SMT-GW Connector Female Shrouded

MPN
ADF08STTR04
Order Code
15-6151
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
750+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderBack order, lead time 4 months

The TE Connectivity ADF08STTR04 is a female shrouded connector designed for durability in electronic applications.

This DIP, surface-mount technology offers reliable connections.

It features a flush design for streamlined integration on circuit boards.

Typically used in consumer electronics and industrial equipment, it ensures cohesive system performance.


Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Standard
Actuator Length 0mm
Actuator Material Polyamide
Contact Material Copper Alloy
Contact Plating Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount
Number of Circuits 8
Orientation Straight
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot