TE Connectivity ADF0604 DIP SW SIP SW SPST 6P Flush Slide TH DIP Switch

MPN
ADF0604
Order Code
15-6226
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.691
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,602 in stock

The TE Connectivity ADF0604 is a dual in-line package switch with a single pole, single throw, and six positions.

It features a flush slide actuator and is designed for through-hole mounting.

The switch is commonly used for setting configurations in electronic devices.

Its compact design makes it ideal for space-constrained applications.


Type DIP switch
Circuit SPST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Actuator Length 0mm
Actuator Material Polyamide
Contact Material Copper Alloy
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24V
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Orientation Straight
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot