TE Connectivity ADF04ST04 DIP Switch Compact 4-Position Through Hole

MPN
ADF04ST04
Order Code
15-6185
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
175+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 175
Available to back orderBack order, lead time 4 months

The TE Connectivity ADF04ST04 is a compact 4-position DIP switch designed for through-hole mounting.

It features easy-to-use slide actuators for reliable circuit control.

This switch is ideal for applications requiring simple and efficient DIP switching, such as in telecommunications and consumer electronics.

Its durable design ensures consistent performance in various environmental conditions.


Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Standard
Contact Material Silver
Mount Surface Mount
Package Quantity 35
RoHS Compliant Yes
Series ADF
Throw Configuration SPST
Washable Yes

Reviews

Be the first to submit a review

Trustpilot