TE Connectivity ADF02STTR04 DIP Switch SPST 2Pos Flush SMT

MPN
ADF02STTR04
Order Code
15-6188
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
750+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 4,500 in stock

TE Connectivity's ADF02STTR04 is a dual-position DIP switch with a single-pole, single-throw (SPST) configuration.

This surface mount technology (SMT) component is notable for its flush actuator design.

It's commonly used in applications requiring reliable on-off or data coding functions.

Suitable for electronic devices needing precise circuit settings in compact spaces.


Type DIP switch
Circuit SPST
Number of Positions 2
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Standard
DC Rated Voltage 24v
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount, PCB
Package Quantity 750
RoHS Compliant Yes
Termination Gull Wing
Throw Configuration SPST
Washable Yes

Reviews

Be the first to submit a review

Trustpilot