TE Connectivity ADE08S04 DIP SW SPST 8Pos SMD Ext Act DIP/SIP Switch

MPN
ADE08S04
Order Code
15-6162
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's ADE08S04 is a highly reliable DIP switch.

It features a single-pole single-throw configuration with eight positions.

The switch is designed for surface mounting with an extended actuator.

Common applications include circuit board settings and configuration adjustments.


Circuit SPST
Number of Positions 8
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Extended Actuator
Actuator Length 0.99mm
Actuator Material Polyamide
Contact Material Copper Alloy
Contact Plating Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount
Orientation Straight
Package Quantity 20
RoHS Compliant Yes
Series AD
Terminal Pitch 2.54mm
Termination SMD/SMT
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot