TE Connectivity ADE08A04 DIP Switch 8 Positions Through Hole Adjustable

MPN
ADE08A04
Order Code
15-6131
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
180+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Despatched within 5 working days - 352 in stock

TE Connectivity's ADE08A04 is an eight-position DIP switch designed for through-hole technology.

It features adjustable settings, allowing for custom configurations in electronic circuits.

The switch is ideal for applications requiring manual setting of options, such as function selection in consumer electronics and industrial equipment.

Its compact design makes it suitable for use in dense circuit boards.


Type DIP switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Contact Current Rating 100mA
Contact Material Copper Alloy
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole

Reviews

Be the first to submit a review

Trustpilot