TE Connectivity ADE0804 DIP Switch 8Pos SPST Ext Slide T/H DIP SW

MPN
ADE0804
Order Code
15-6166
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,000 in stock

The TE Connectivity ADE0804 DIP switch is an 8-position, single-pole single-throw (SPST) switch designed for circuit control.

It features an external slide mechanism and through-hole mounting style.

Typical applications include toggling configurations on printed circuit boards for customisable settings.

The compact design is ideal for space-constrained electronic devices.


Type DIP switch
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Actuator Length 0.99mm
Actuator Material Polyamide
Contact Current Rating 100mA
Contact Material Gold, Copper Alloy, Silver
Contact Plating Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 8
Orientation Straight
Packaging Rail/Tube
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot