The TE Connectivity ADE0704 dip switches feature seven positions with external actuation.
They are designed for easy selection and configuration, often used in circuit board settings.
These switches are known for their reliable performance and compact design.
Typical applications include telecommunications and industrial equipment.
| Type |
DIP switch |
| Number of Positions |
7 |
| Actuator Length |
1mm |
| Actuator Material |
Polyamide |
| Contact Material |
Copper Alloy |
| Contact Plating |
Nickel, Gold |
| Electrical Life |
1000Cycles |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (DC) |
24v |
| Min Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
7 |
| Orientation |
Straight |
| Packaging |
Rail/Tube |
| RoHS Compliant |
Yes |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Throw Configuration |
SPST |
To use this facility please Sign In.
Sign In