TE Connectivity ADE0604 DIP Switch SPST 6Pos Ext Slide Through Hole

MPN
ADE0604
Order Code
15-6281
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £0.967
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 886 in stock

The TE Connectivity ADE0604 is a single pole single throw DIP switch with six positions.

It features an extended slide actuator and through hole mounting.

This component is commonly used for setting options and configurations on printed circuit boards.

Typical applications include computer peripherals, industrial controls, and consumer electronics.


Type DIP switch
Circuit SPST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Actuator Length 1mm
Actuator Material Polyamide
Contact Material Copper Alloy, Silver
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 6
Orientation Straight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot