TE Connectivity ADE0404 DIP SW SPST 4POS Ext Slide Thru Hole DIP Switch

MPN
ADE0404
Order Code
15-6194
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
280+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 280
Despatched within 5 working days - 9,290 in stock

TE Connectivity's ADE0404 is a DIP switch featuring single pole, single throw (SPST) configuration.

It includes four positions and is designed for through-hole mounting.

The switch has an extended slide mechanism for easy actuation.

Typical applications include circuit board setting and configuration in electronic devices.


Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Actuator Length 1mm
Actuator Material Polyamide
Contact Current Rating 100mA
Contact Material Gold, Copper Alloy, Silver
Contact Plating Nickel, Gold
Electrical Life 1000Cycles
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 4
Orientation Straight
Packaging Rail/Tube
RoHS Compliant Yes
Terminal Pitch 2.54mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot