TE Connectivity ADE02A04 DIP Switches 2 Positions Slide Actuator

MPN
ADE02A04
Order Code
15-6244
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 8,400 in stock

The TE Connectivity ADE02A04 DIP Switch features a 2-position slide actuator designed for easy circuit selection.

It is compact and suitable for applications requiring precise control and repeated actuation.

This component is commonly used in telecommunications, consumer electronics, and computer peripherals.

The durable construction ensures reliable performance in various settings.


Type DIP switch
Circuit SPST
Number of Positions 2
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Slide
Contact Current Rating 100mA
Contact Material Copper Alloy
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole

Reviews

Be the first to submit a review

Trustpilot